TruComponents 499495 Lead marker 20 x 13 mm Blue 1pc

Image Representative of Range

TruComponents 499495 Lead marker 20 x 13 mm Blue 1pc

MPN
499495
EAN-13
2050005350608
Order Code
49-9495
Country of Origin
Hong Kong
View Full Product Range (26)
Qty Unit Price (Ex VAT)
100+ £0.061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,899 in stock

The TruComponents 499495 lead marker measures 20 x 13 mm and comes in a blue colour, offered as a single piece, designed for marking purposes with high visibility and precision.
Type Cable Binder
Colour Blue
Dimensions (L x W) 110 mm x 2.50 mm
Industrial packaging No
Length 110mm
Max. temperature +85°C
Min. temperature -10°C
Misc Attribute TC-6646428
Width 2.50mm
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot