TruComponents 499485 Lead marker 28 x 13 mm Ecru 100pcs

MPN
499485
EAN-13
4016139322339
Order Code
49-9485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.21
5+ £5.89
10+ £5.60
25+ £5.47
50+ £5.34
100+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents 499485 Lead markers, measuring 28 x 13 mm and available in an ecru colour, are sold in packs of 100 pieces.
Type Cable Binder
Colour Ecru
Material Polyamide 6.6
Dimensions (L x W) 200 mm x 4.60 mm
Halogen-free Yes
Length 200mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute TC-MCV-200203
Number of labels 100
Width 4.60mm
Writing area 28 x 13 mm
Writing area length 28mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot