TruComponents 452678 WP80WT Cable Grommet ABS White For Worktops 1 piece

Image Representative of Range

TruComponents 452678 WP80WT Cable Grommet ABS White For Worktops 1 piece

MPN
452678
EAN-13
4016139270104
Order Code
13-2868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.33
10+ £4.96
50+ £4.83
100+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 411 in stock

TruComponents manufactures the WP80WT Cable grommet, made from acrylonitrile butadiene styrene, in white. This cable management device is designed for routing cables through work surfaces and desks. Ideal for work surface applications, it ensures neat and organised cable implementation.
Type Cable grommet
Colour White
Diameter 89mm
Dimensions (Ø x H) 89 mm x 29.5 mm
Halogen-free No
Height 29.5mm
Material Acrylonitrile butadiene styrene
Misc Attribute WP80WT
Mounting hole 80mm

Reviews

Be the first to submit a review

Trustpilot