TruComponents 41261 Cable mount 4x thread Green 50pcs

MPN
41261
EAN-13
4053199922444
Order Code
04-1261
Country of Origin
China
View Full Product Range (21)

Discontinued


TruComponents TC-7572804 Cable Mount is a green (glow-in-the-dark) self-adhesive fastener, designed to provide efficient cable management solutions. Crafted from durable materials, it securely holds cable bundles with ease and is perfect for applications where neat and organised cable infrastructure is essential. Ideal for both residential and industrial settings where reliable, quick installation of cable ties is required. Supplied in a pack of 50. The colour pigments, which store light, provide an after-glow effect (glow in the dark) when adequately irradiated by a light source. The phosphorescence can be reactivated an almost limitless number of times, provided that no mechanical or chemical damage occurs.
Type Cable Clips
Material Polyamide 6.6
Colour Green
Length 19mm
Width 19mm

Trustpilot