TruComponents 41260 Cable mount Self-adhesive Ø4-7mm Clear 1pcs

Image Representative of Range

TruComponents 41260 Cable mount Self-adhesive Ø4-7mm Clear 1pcs

MPN
41260
EAN-13
2050005351858
Order Code
04-1260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.785
10+ £0.744
25+ £0.706
50+ £0.673
100+ £0.642
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

TruComponents TC-6649836 is a high-quality self-adhesive cable mount designed for convenient and secure cable management. Suitable for cable bundles with a diameter of 4-7mm, it features a clear, durable material with a strong adhesive backing for easy installation on various surfaces. This versatile cable mount is ideal for organising cables in home, office, or industrial environments, ensuring a tidy and efficient setup.
Type Cable Clips
Colour Transparent
Bundle diameter (min.) 4mm
Bundle Ø (max.) 7mm
Bundle Ø range 4 up to 7mm
Fastening method Self-adhesive
Height 11.20mm
Length 30mm
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot