TruComponents 41259 Cable mount Self-adhesive Ø4-7mm Wh 1pcs

MPN
41259
EAN-13
2050005343013
Order Code
04-1259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.557
25+ £0.529
50+ £0.504
100+ £0.481
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,980 in stock

TruComponents TC-6649832 is a high-quality self-adhesive cable mount ideal for organising and securing cables with a diameter of 4-7mm. This white adhesive fastener is designed for easy installation, providing a reliable hold on various surfaces without the need for additional tools. Perfect for managing cable clutter in both residential and commercial environments, this single-piece unit ensures cables remain securely in place, enhancing both safety and aesthetics.
Type Cable Clips
Colour White
Bundle diameter (min.) 4mm
Bundle Ø (max.) 7mm
Bundle Ø range 4 up to 7mm
Fastening method Self-adhesive
Height 11.20mm
Length 30mm
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot