TruComponents 41257 Fastener Ø6-16mm 18 Parts

MPN
41257
EAN-13
4053199530939
Order Code
04-1257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.80
5+ £12.09
10+ £11.45
25+ £10.88
50+ £10.36
100+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The TruComponents TC-6649812 18-piece Fastener Set is designed for versatile cable management, accommodating bundle diameters ranging from 6 to 16 mm. For secure and organised cable installations, ideal for both professional and DIY projects. The fasteners are crafted for durability and ease of use, providing a reliable solution for various cable management needs.
Type Assorted cable mounts
Bundle diameter (min.) 6mm
Bundle Ø (max.) 16mm
Bundle Ø range 6 up to 16mm

Reviews

Be the first to submit a review

Trustpilot