TruComponents 41253 mount Self-adhesive Ø8mm Clear 1pcs

Image Representative of Range

TruComponents 41253 mount Self-adhesive Ø8mm Clear 1pcs

MPN
41253
EAN-13
2050005350127
Order Code
04-1253
Country of Origin
Hong Kong
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.43
5+ £1.35
10+ £1.28
25+ £1.22
50+ £1.16
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TruComponents transparent, 5-way self-adhesive cable holder with very good adhesive strength and a capacity of up to 8mm. The cables are simply pressed in to secure.
Type Cable Clips
Material PVC
Colour Transparent
(Ø) 40.5mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 26.50mm

Reviews

Be the first to submit a review

Trustpilot