TruComponents 41247 mount Self-adhesive Ø6mm Grey 1pcs

Image Representative of Range

TruComponents 41247 mount Self-adhesive Ø6mm Grey 1pcs

Order Code:

04-1247

Brand: TruComponents MPN: 41247 EAN-13: 2050005350066
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £0.999
25+ £0.949
50+ £0.904
100+ £0.863
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

TruComponents grey, 5-way self-adhesive cable holder with very good adhesive strength and a capacity of up to 6mm. The cables are simply pressed in to secure.
Type Cable Clips
Material PVC
Colour Grey
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Self-adhesive
Height 9.30mm
Length 65mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot