TruComponents 41239 mount Ribbon cbl Light grey 100pcs

Image Representative of Range

TruComponents 41239 mount Ribbon cbl Light grey 100pcs

MPN
41239
EAN-13
4053199523900
Order Code
04-1239
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £11.97
5+ £11.30
10+ £10.71
25+ £10.17
50+ £9.69
100+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Cable mount for ribbon/flat cable, enables the flat/ribbon cables to be securely fastened at any width. Supplied as a pack of 100.
Type Cable Clips
Material PA66
Colour Grey
Height 6mm
Length 13.30mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot