TruComponents 41236 mount Screw fixing Blk 100pcs

MPN
41236
EAN-13
4053199523870
Order Code
04-1236
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.51
5+ £5.20
10+ £4.93
25+ £4.68
50+ £4.46
100+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 778 in stock

The TruComponents TC-6645716 Cable Mount is designed for secure bundling of cables, hoses, and tubes with diameters up to 6.5mm. Made from durable polyamide 6.6, this black cable mount is halogen-free and RoHS-compliant, ensuring high safety and environmental standards. Easy Installation, its screw-fixing saddle design guarantees stable installation, making it suitable for various applications and environments. Supplied as a pack of 100.
Type Cable Clips
Material PA66
Colour Black
Fastening method Screw fixing
Height 9.80mm
Length 23mm
Max. cable tie width 9mm
Mounting Ø (max.) 6.50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot