TruComponents 41231 Cable mount Self-adhesive Ø6mm Blk 3pcs

MPN
41231
EAN-13
4260732286554
Order Code
04-1231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.48
5+ £7.06
10+ £6.69
25+ £6.36
50+ £6.06
100+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These self-adhesive cable mounting clips made of black silicon material are Ideal for attaching cables and wires to firm and smooth surfaces such as tables, metal or plastic surfaces and other suitable materials. The 3M-quality adhesive surface guarantees a secure, strong and permanent connection to the table or other parts. The slots can accommodate diameters of up to 6 mm.Delivery scope1 x cable clip rail 3 slots (71 x 21 x 14 mm)1 x cable clip rail 5 slots (104 x 21 x 14 mm)1 x cable clip rail 7 slots (137 x 21 x 14 mm)
Type Cable Clips
Material Silicone
Colour Black
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Self-adhesive
Height 14mm
Length 137mm
Maximum Temperature +70°C
Min. temperature -10°C
Width 21mm

Reviews

Be the first to submit a review

Trustpilot