TruComponents 41229 Cable mount Self-adhesive Ø5-9mm Blk 50pcs

MPN
41229
EAN-13
4260732286516
Order Code
04-1229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.38
5+ £9.81
10+ £9.29
25+ £8.83
50+ £8.41
100+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These self-adhesive cable fixing clips made of silicon material are Ideal for attaching cables and wires to firm and smooth surfaces such as tables, metal or plastic surfaces and other suitable materials. Suitable cables or hoses can simply be clipped on the side and are thus fixed and laid permanently on the surface. The 3M-quality adhesive surface guarantees a secure, strong and permanent connection to the table or other parts. The cable holder is suitable for cable diameters of 5 to 9 mm. The gluing surface is 4 x 1.5 cm.
Type Cable Clips
Material Polyamide
Colour Black
Bundle diameter (min.) 5mm
Bundle Ø (max.) 9mm
Bundle Ø range 5 up to 9mm
Fastening method Self-adhesive
Height 11mm
Length 40mm
Maximum Temperature +85°C
Min. temperature -20°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot