TruComponents 41226 Cable mount Self-adhesive Ribbon cbl/resealable Blk 50pcs

MPN
41226
EAN-13
4260732286486
Order Code
04-1226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.48
5+ £20.29
10+ £19.22
25+ £18.26
50+ £17.39
100+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

These self-adhesive cable fixing clips made of silicon material are Ideal for attaching cables and wires, flat cable and small hoses on firm and smooth surfaces like tables, metal or plastic surfaces and other suitable materials. The clip lock allows easy opening and closing without dismantling - and thus the problem-free replacement of the cables, wires or hoses underlying it. The 3M-quality adhesive surface guarantees a secure, strong and permanent connection to the table or other parts. The slot has a length of 3.2 cm and a height of approx. 6.5 mm (max. Cable diameter up to 7 mm). The gluing surface is 4.5 x 1.9 cm.
Type Cable Clips
Material Polyamide
Colour Black
Fastening method Self-adhesive
Height 11.4mm
Length 45mm
Maximum Temperature +85°C
Min. temperature -20°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot