TruComponents 41217 multiple wire clip Blk 20pcs

MPN
41217
EAN-13
4064161323039
Order Code
04-1217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.91
5+ £18.80
10+ £17.81
25+ £16.92
50+ £16.12
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TruComponents TC-12533420 Multiple Wire Clip, Black is a reliable self-adhesive cable mount ideal for organising cable bundles efficiently. Made from durable material, these black clips are designed to securely fasten and manage wires in various settings, accommodating multiple cables. Particularly useful in both home and office environments, these adhesive cable fasteners ensure a tidy and professional appearance for your wire arrangements. Supplied as a pack of 20.
Type Cable Clips
Colour Black
Bundle Ø (max.) 7.8mm
Bundle Ø range 7.8 mm (max)
Height 12.5mm
Length 86.4mm
Width 8.8mm

Reviews

Be the first to submit a review

Trustpilot