TruComponents 41212 Cable clips Ø7mm Wh 100pcs

Image Representative of Range

TruComponents 41212 Cable clips Ø7mm Wh 100pcs

MPN
41212
EAN-13
4064161221168
Order Code
04-1212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.28
5+ £4.04
10+ £3.82
25+ £3.63
50+ £3.46
100+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 798 in stock

The TruComponents TC-10354932 Cable Clips are high-quality, self-adhesive fasteners designed for securely organising cables. Each white clip supports a maximum cable bundle diameter of 7mm. Ideal for use in both domestic and professional environments to maintain cable tidiness. Suitable for a variety of applications, these clips ensure a clean and efficient cable management solution.
Type Cable Clips
Material Polyurethane (PE)
Colour White
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Length (nail) 16mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot