TruComponents 41210 Worm drive hose clamps Ø16-25mm Slotted hex head Silver 1pcs

MPN
41210
EAN-13
4064161219165
Order Code
04-1210
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.71
5+ £1.62
10+ £1.53
25+ £1.45
50+ £1.39
100+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

The TruComponents TC-10330744 Worm Drive Hose Clamp is a durable and reliable solution for securing hose connections with a bundle diameter range of 16 to 25 mm. Made from high-quality silver materials, these hose clamps feature a slotted hex head for easy installation and adjustment. Ideal for a variety of applications, including automotive, plumbing, and industrial settings, this clamp ensures a secure and leak-free connection.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 16mm
Bundle Ø (max.) 25mm
Bundle Ø range 16 up to 25mm
Plastic free packaging Plastic-free packaging
Width 8mm

Reviews

Be the first to submit a review

Trustpilot