TruComponents 41209 Worm drive hose clamps Ø11-20mm Slotted hex head Silver 1pcs

MPN
41209
EAN-13
4064161219158
Order Code
04-1209
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.58
5+ £1.49
10+ £1.41
25+ £1.34
50+ £1.27
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

The TruComponents TC-10330740 worm drive hose clamp features a slotted hex head and a capacity for a cable bundle diameter range of 11 to 20 mm. This durable silver clamp is ideal for securely fastening hoses or cables in automotive, plumbing, and machinery applications. Its robust construction ensures reliable performance in both residential and commercial environments.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 11mm
Bundle Ø (max.) 20mm
Bundle Ø range 11 up to 20mm
Plastic free packaging Plastic-free packaging
Width 8mm

Reviews

Be the first to submit a review

Trustpilot