TruComponents 41204 Worm drive hose clamps Ø19-29mm Slotted hex head Silver 1pcs

MPN
41204
EAN-13
4064161219103
Order Code
04-1204
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £0.999
25+ £0.949
50+ £0.904
100+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TruComponents TC-10330720 Worm Drive Hose Clamps feature a slotted hex head and are designed for securing hose bundles with a diameter range of 19 to 29 mm. The clamps are constructed from durable materials and have a silver finish, ensuring reliable performance and corrosion resistance. Ideal for both automotive and industrial applications, these clamps provide a secure and adjustable fastening solution.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 19mm
Bundle Ø (max.) 29mm
Bundle Ø range 19 up to 29mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot