TruComponents 41202 Adhesivemount Self-adhesive Ø2.50-3.50mm Blk 10pcs

MPN
41202
EAN-13
4053199961603
Order Code
04-1202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.17
5+ £3.00
10+ £2.84
25+ £2.70
50+ £2.57
100+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TruComponents Adhesive Mount T1904CA036 is a self-adhesive cable fastener designed to support cable bundles with a diameter of 2.5-3.5mm. These black mounts, offer a convenient solution for securing cables without the need for drilling, ensuring a clean and professional appearance. Ideal for organising cables in both residential and commercial settings, these mounts provide a reliable hold with their strong adhesive backing.
Type Cable Clips
Colour Black
Bundle diameter (min.) 2.50mm
Bundle Ø (max.) 3.50mm
Bundle Ø range 2.50 up to 3.50mm
Fastening method Self-adhesive
Length 21mm
Maximum Temperature +85°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Width 16.70mm

Reviews

Be the first to submit a review

Trustpilot