TruComponents 41197 Cable mount Self-adhesive Ø8mm Wh 5pcs

MPN
41197
EAN-13
4016139149646
Order Code
04-1197
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.91
5+ £6.52
10+ £6.18
25+ £5.87
50+ £5.59
100+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The TruComponents 41197 is a versatile self-adhesive cable mount designed to securely hold cables with a diameter of up to 8mm. These white cable holders are ideal for ensuring neat cable management in both residential and professional settings. Manufactured with durable materials and measuring 34mm in diameter and 18.5mm in height, they provide reliable adhesion and are perfect for use in office setups, audio-visual systems, and network installations.
Type Cable Clips
Colour White
(Ø) 34mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 18.50mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot