TruComponents 41195 Cable mount Self-adhesive Ø8mm Blk 1pcs

MPN
41195
EAN-13
2050004685664
Order Code
04-1195
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.33
10+ £1.26
25+ £1.20
50+ £1.14
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

TruComponents 41195 is a robust self-adhesive cable mount designed to securely hold cables with a diameter of up to 8mm. Featuring durable adhesive backing, this black cable holder simplifies cable management in both residential and professional settings. Its compact dimensions of 34mm by 18.5mm make it ideal for organising cable bundles in tight spaces, ensuring neat and efficient setups.
Type Cable Clips
Colour Black
(Ø) 34mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 18.50mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot