TruComponents 41191 Fastener Detachable Ø25mm brickwork Wh 1pcs

MPN
41191
EAN-13
2050004685596
Order Code
04-1191
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.465
25+ £0.442
50+ £0.421
100+ £0.402
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The TruComponents Fastener Detachable 93013c1196 is a versatile self-adhesive cable mount suitable for brickwork applications. With a detachable design, it supports cable bundles with a maximum diameter of 25mm in a neat and organised manner. This white fastener is ideal for securing cables discreetly in both residential and commercial settings.
Type Cable Clips
Material Polypropylene
Colour White
Bundle Ø (max.) 25mm
Bundle Ø range 25 mm (max)
Fastening method Detachable
Length 75mm

Reviews

Be the first to submit a review

Trustpilot