TruComponents 41175 Cable mount Self-adhesive Ø13.30mm Ecru 1pcs

Image Representative of Range

TruComponents 41175 Cable mount Self-adhesive Ø13.30mm Ecru 1pcs

MPN
41175
EAN-13
2050004981193
Order Code
04-1175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.149
50+ £0.141
100+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,399 in stock

The TruComponents TC-FC1813203 is a self-adhesive cable mount designed for organising and securing cable bundles with a maximum diameter of 13.3 mm. This ecru-coloured fastener enables easy installation and is ideal for use in both domestic and professional settings where cable management is required. With durability and reliability, enhancing cable routing efficiency in electronics and networking applications.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 13.30mm
Bundle Ø range 13.30 mm (max)
Fastening method Self-adhesive
Height 17.2mm
Length 29.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot