TruComponents 41171 Fastener Screw fixing Ø6.40mm Wh 1pcs

MPN
41171
EAN-13
2050004981155
Order Code
04-1171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 505 in stock

The TruComponents TC-PC-0406203 Fastener Screw, is a reliable self-adhesive cable mount designed for secure cable management. It features a white colour and supports cable bundles with a maximum diameter of 6.4 mm, making it ideal for organising wires and cables in various settings. This adhesive cable fastener is suited for applications in both domestic and professional environments, ensuring a neat and efficient cable setup.
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Fastening method Screw fixing
Length 23.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5.50mm
Mounting Ø (min.) 5.50mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot