TruComponents 41168 Cable mount Ø20mm + spring toggle Ecru 1pcs

MPN
41168
EAN-13
2050004981117
Order Code
04-1168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.082
100+ £0.078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,903 in stock

The TruComponents TC-BWS1120203 self-adhesive cable mount, is designed to manage cable bundles with a maximum diameter of 20mm. Made from durable materials and finished in ecru, this cable mount is equipped with a spring toggle for secure and adjustable fastening. Ideal for use in organising cables in home or office environments, it ensures tidy and efficient cable management.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Compatible with (details) PCB thickness 8.7mm
Depth 5.6mm
Dimensions (H x H1) 27.2 x 19.2 mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 7.80mm
Mounting Ø (min.) 7.80mm
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot