TruComponents 41161 Cable clips Ø12.50mm 2-lug Wh 100pcs

MPN
41161
EAN-13
4016139322292
Order Code
04-1161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.85
5+ £3.63
10+ £3.44
25+ £3.27
50+ £3.11
100+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

These Cable Clips are designed for efficient cable management, accommodating bundle diameters up to 12.5mm. The white, 2-lug clips with steel nails are ideal for securing cables in a variety of settings, ensuring a neat and organised installation. Crafted for durability and ease of use, these clips are a reliable choice for both professional and DIY applications. Supplied in a pack of 100 clips.
Type Cable Clips
Material Polyamide
Colour White
Bundle Ø (max.) 12.50mm
Bundle Ø range 12.50 mm (max)
Length (nail) 31mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot