TruComponents 41147 Cable mount Ø21.30mm + fir tree Ecru 1pcs

MPN
41147
EAN-13
2050004980936
Order Code
04-1147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.080
100+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,283 in stock

The TruComponents TC-PHC-8203 Cable Mount is an essential accessory for secure cable management. Designed to accommodate bundle diameters up to 21.3mm, this ecru-coloured mount features a robust fir tree design for reliable attachment. Ideal for various applications, it ensures cables are neatly organised and firmly held in place, enhancing both safety and efficiency in your installations.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 21.30mm
Bundle Ø range 21.30 mm (max)
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 6.20mm
Mounting Ø (min.) 6.20mm

Reviews

Be the first to submit a review

Trustpilot