TruComponents 41137 Fastener Screw fixing Ø6.40mm Wh 1pcs

Image Representative of Range

TruComponents 41137 Fastener Screw fixing Ø6.40mm Wh 1pcs

MPN
41137
EAN-13
2050004980813
Order Code
04-1137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,684 in stock30 due on 28/10/2026

P-Clip cable mount for fastening of cables and wires. Designed for screw fixing, this white cable mount accommodates a cable diameter of 6.4mm (max.).
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Fastening method Screw fixing
Length 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.60mm
Mounting Ø (min.) 4.60mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot