TruComponents 41135 Cable mount Screw fixing Wh 1pcs

Image Representative of Range

TruComponents 41135 Cable mount Screw fixing Wh 1pcs

MPN
41135
EAN-13
2050004980776
Order Code
04-1135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,436 in stock

The TruComponents TC-HC2S203 Cable Mount is a reliable and efficient solution for securing cables. Designed for screw fixing, this white cable mount accommodates a maximum mounting diameter of 5mm. It ensures a secure and stable installation, making it ideal for various applications. Easy Installation by screwing. The Saddle design guarantees stability.
Type Cable Clips
Material Polyamide 6.6
Colour White
Compatible with (details) For cable ties up to 9 mm width.
Fastening method Screw fixing
Height 9.8mm
Length 23mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot