TruComponents 41133 Cable mount Screw fixing Wh 1pcs

Image Representative of Range

TruComponents 41133 Cable mount Screw fixing Wh 1pcs

MPN
41133
EAN-13
2050004980752
Order Code
04-1133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,388 in stock

The TruComponents TC-HC2203 Cable Mount is a reliable and efficient solution for securing cables. Designed for screw fixing, this white cable mount accommodates a maximum mounting diameter of 6.3mm. It ensures a secure and stable installation, making it ideal for various applications. Easy Installation by screwing. The Saddle design guarantees stability.
Type Cable Clips
Material Polyamide 6.6
Colour White
Fastening method Screw fixing
Height 9.8mm
Length 16mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 6.30mm
Mounting Ø (min.) 6.30mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot