TruComponents 41127 Cable mount Self-adhesive Ø16.20mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41127 Cable mount Self-adhesive Ø16.20mm 4x thread Blk 1pcs

MPN
41127
EAN-13
2050004980691
Order Code
04-1127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.232
25+ £0.220
50+ £0.210
100+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,767 in stock

These 38.5 x 38.5mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 10.2mm. Cable bundle diameter is 16.2mm (max.). The adhesive base is also equipped with mounting holes for screw mounting. Designed for attaching smaller cable bundles on smooth surfaces.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 16.20mm
Bundle Ø range 16.20 mm (max)
Fastening method Self-adhesive
Height 7.6mm
Length 38.5mm
Max. cable tie width 10,2mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 38.5mm

Reviews

Be the first to submit a review

Trustpilot