TruComponents 41126 Cable mount Self-adhesive Ø13.40mm 4x thread Clear 1pcs

MPN
41126
EAN-13
2050004980684
Order Code
04-1126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.247
25+ £0.235
50+ £0.224
100+ £0.214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,397 in stock

These 38.5 x 38.5mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 10.2mm. Cable bundle diameter is 13.4mm (max.). The adhesive base is also equipped with mounting holes for screw mounting. Designed for attaching smaller cable bundles on smooth surfaces.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 13.40mm
Bundle Ø range 13.40 mm (max)
Fastening method Self-adhesive
Height 7.6mm
Length 38.5mm
Max. cable tie width 10,2mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 38.5mm

Reviews

Be the first to submit a review

Trustpilot