TruComponents 41124 Cable mount Self-adhesive Ø7mm 4x thread Clear 1pcs

MPN
41124
EAN-13
2050004980660
Order Code
04-1124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.084
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,872 in stock

These 19 x 19mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. Maximum cable tie width is 4.1mm. Cable bundle diameter is 7mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Fastening method Self-adhesive
Height 5mm
Length 19mm
Max. cable tie width 4.10mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.40mm
Mounting Ø (min.) 4.40mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot