TruComponents 41119 Cable mount Self-adhesive Ø10.10mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41119 Cable mount Self-adhesive Ø10.10mm 4x thread Blk 1pcs

MPN
41119
EAN-13
2050004980615
Order Code
04-1119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.083
100+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23,551 in stock

These 19 x 19mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 4.6mm. Cable bundle diameter is 10.1mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 10.10mm
Bundle Ø range 10.10 mm (max)
Fastening method Self-adhesive
Height 5mm
Length 19mm
Max. cable tie width 4,6mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.40mm
Mounting Ø (min.) 4.40mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot