TruComponents 41113 Cable mount Self-adhesive Ø9.50mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41113 Cable mount Self-adhesive Ø9.50mm 4x thread Blk 1pcs

MPN
41113
EAN-13
2050004980554
Order Code
04-1113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.078
100+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,999 in stock

These 26.1 x 26.1mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 8mm. Cable bundle diameter is 9.5mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Fastening method Self-adhesive
Height 6mm
Length 26.10mm
Max. cable tie width 8mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 26.10mm

Reviews

Be the first to submit a review

Trustpilot