TruComponents 41112 Cable mount Self-adhesive Ø12.70mm 4x thread Clear 1pcs

MPN
41112
EAN-13
2050004980547
Order Code
04-1112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.084
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,956 in stock

These 26.3 x 26.3mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 8mm. Cable bundle diameter is 12.7mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 12.70mm
Bundle Ø range 12.70 mm (max)
Fastening method Self-adhesive
Height 5.3mm
Length 26.3mm
Max. cable tie width 8mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 26.3mm

Reviews

Be the first to submit a review

Trustpilot