TruComponents 41110 Cable mount Self-adhesive Ø3mm 4x thread Clear 1pcs

MPN
41110
EAN-13
2050004980523
Order Code
04-1110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.086
100+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,252 in stock

These 19 x 19mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Maximum cable tie width is 4.2mm. Cable bundle diameter is 3mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 3mm
Bundle Ø range 3 mm (max)
Fastening method Self-adhesive
Height 4.60mm
Length 18.90mm
Max. cable tie width 4.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.80mm
Mounting Ø (min.) 4.80mm
Width 18.90mm

Reviews

Be the first to submit a review

Trustpilot