TruComponents 41096 Cable mount Self-adhesive Ø14mm Blk 1pcs

Image Representative of Range

TruComponents 41096 Cable mount Self-adhesive Ø14mm Blk 1pcs

MPN
41096
EAN-13
2050004980479
Order Code
04-1096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.235
25+ £0.224
50+ £0.213
100+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,656 in stock

Lockable, easy to open mounting clip with high quality self-adhesive tape. Designed to be used in places where screw-fastening is not easy or possible. The clip is also equipped with a mounting hole.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 14mm
Bundle Ø range 14 mm (max)
Fastening method Self-adhesive
Height 19.5mm
Length 36.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 14mm
Mounting Ø (min.) 14mm
Width 16.4mm

Reviews

Be the first to submit a review

Trustpilot