TruComponents 41090 Cable mount Ø9mm + fir tree Blk 1pcs

MPN
41090
EAN-13
2050008470723
Order Code
04-1090
Country of Origin
China
View Full Product Range (39)

Discontinued


These TruComponents Black Fir Tree Cable Clips provide a quick and easy way of creating a mounting point for cable ties into a single panel hole without the need for tools. Designed for use with 2 cable ties up to 9mm strap width. Specially developed for interior and exterior installations.
Type Cable Clips
Material Nylon
Colour Black
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Compatible with (details) 2 Cable ties up to max. 9 mm width
Length 49.2mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot