TruComponents 41089 Cable mount Ø9mm + fir tree Blk 1pcs

MPN
41089
EAN-13
2050004980400
Order Code
04-1089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,796 in stock

These TruComponents Black Fir Tree Cable Clips provide a quick and easy way of creating a mounting point for cable ties into a single panel hole without the need for tools. Designed for use with cable ties up to 9mm strap width. Specially developed for interior and exterior installations.
Type Cable Clips
Material Nylon
Colour Black
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Compatible with (details) 1 Cable tie up to max. 9 mm width
Length 43.8mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot