TruComponents 41087 Cable mount Ø5mm + fir tree Blk 1pcs

MPN
41087
EAN-13
2050004980387
Order Code
04-1087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.073
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

These TruComponents Black Fir Tree Cable Clips provide a quick and easy way of creating a mounting point for cable ties into a single panel hole without the need for tools. Designed for use with cable ties up to 5mm strap width. Specially developed for interior and exterior installations.
Type Cable Clips
Material Nylon
Colour Black
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Compatible with (details) 1 Cable tie up to max. 5 mm width
Length 30.5mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot