TruComponents 41086 Cable mount Self-adhesive Ø2.50mm Ecru 1pcs

MPN
41086
EAN-13
2050004980370
Order Code
04-1086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.073
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19,742 in stock

The TruComponents Self-Adhesive Cable Mounts are an efficient solution for cable management, designed to accommodate bundle diameters up to 2.5mm. This white cable mount features a self-adhesive backing for easy installation on various surfaces, ensuring secure and organised cable routing. Ideal for both professional and residential applications, this cable mount provides a reliable and tidy way to manage cables.In the self adhesive cable holder, cable or leads can be pushed-in simply.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 2.50mm
Bundle Ø range 2.50 mm (max)
Fastening method Self-adhesive
Height 6.2mm
Length 21.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot