TruComponents 41084 Cable clamp Ø16mm Ecru 1pcs

Image Representative of Range

TruComponents 41084 Cable clamp Ø16mm Ecru 1pcs

MPN
41084
EAN-13
2050004980356
Order Code
04-1084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £0.056
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,765 in stock

The TruComponents TC-TT18203 Cable Clamp, ecru-coloured is an essential accessory for efficiently bundling cables, hoses, and tubes. Designed to accommodate bundle diameters up to 16mm, this versatile, re-useable twist tie cable clamp is made from durable, halogen-free polyamide 6.6, ensuring long-lasting performance. It operates effectively in temperatures from -40°C to +85°C, making it suitable for various environments. Useful for simple and quick tidying of cables, hoses and tubes without tools.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Dimensions (A x B x C) 18.6 x 40 x 1.9 mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot