TruComponents 41072 Cable mount Ribbon cbl Light grey 1pcs

MPN
41072
EAN-13
2050004890051
Order Code
04-1072
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    15mm 20mm 28mm 30mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.883
10+ £0.836
25+ £0.795
50+ £0.757
100+ £0.722
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 798 in stock

Cable mount for ribbon/flat cable, enables the flat/ribbon cables to be securely fastened at any width.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Grey
Height 10mm
Length 25mm
Maximum Temperature +75°C
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot