TruComponents 41053 Cable mount Self-adhesive Ø20.50-25.50mm Ecru 1pcs

Order Code:

04-1053

Brand: TruComponents MPN: 41053 EAN-13: 2050004875942
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.05
25+ £0.993
50+ £0.946
100+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
224 in stock, despatched in 4 working days

TruComponents WCN-20TT transparent, self-adhesive cable mounting holder with very good adhesive strength and a cable bundle capacity of 20.5mm to 25.5mm.
Type Cable clip
Material Polyamide
Colour Ecru
Bundle diameter (min.) 20.50mm
Bundle Ø (max.) 25.50mm
Bundle Ø range 20.50 up to 25.50 mm
Dimensions (C) 13mm
Fastening method Self-adhesive
Length 42mm
Plastic free packaging Plastic-free packaging
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot