TruComponents 41048 Clip 1226944 Ø18mm corner fitting Wh 1pcs

MPN
41048
EAN-13
2050004890952
Order Code
04-1048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.29
5+ £2.16
10+ £2.05
25+ £1.95
50+ £1.85
100+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The TruComponents Self-adhesive Corner Fitting Clip is an essential tool for efficient cable management. Designed to accommodate cable bundle diameters up to 18mm (max.), this white clip ensures secure and organised cable routing, even in tight corners. Its robust construction and easy installation make it ideal for both professional and residential applications.
Type Cable Clips
Material Polyethylene (PE)
Colour White
Bundle Ø (max.) 18mm
Bundle Ø range 18 mm (max)
Height 13.5mm
Length 31mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot