TruComponents 41040 Cable mount Adhesive/Scr fixing Ø16mm + strap Blk 1pcs

MPN
41040
EAN-13
2050004873894
Order Code
04-1040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.953
25+ £0.905
50+ £0.862
100+ £0.823
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,127 in stock

TruComponents WCT-64 is a re-openable, black self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 16mm. Can also be mounted with screws for additional security.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Height 25mm
Length 64mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot