TruComponents 41033 drive hose clamps Ø16-23mm Slotted hex head Silver 1pcs

MPN
41033
EAN-13
2050004886931
Order Code
04-1033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.834
10+ £0.790
25+ £0.750
50+ £0.715
100+ £0.682
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

A slot in the hexagon screw head allows the tightening with a screwdriver or wrench. This hose clip has a capacity of 16-23mm with a clip band width of 9mm.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 16mm
Bundle Ø (max.) 23mm
Bundle Ø range 16 up to 23mm

Reviews

Be the first to submit a review

Trustpilot