TruComponents 41029 Self-adhesive Ø6mm Silver 1pcs

MPN
41029
EAN-13
2050004879483
Order Code
04-1029
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.511
25+ £0.486
50+ £0.463
100+ £0.442
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,170 in stock

This TruComponents Self-Adhesive Fastener is a versatile, reliable solution for cable management. Designed with a maximum bundle diameter of 6 mm, this silver fastener ensures secure and tidy organisation of cables. Its self-adhesive backing allows for easy installation on various surfaces, making it ideal for both professional and home use.
Type Cable Clips
Material SPTE
Colour Silver
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Self-adhesive
Height 9.5mm
Length 16.8mm
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot